Holco, Holsworthy
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

H851R1BYA

DigiKey Part Number
H851R1BYA-ND
Manufacturer
Manufacturer Product Number
H851R1BYA
Description
RES 51.1 OHM 0.1% 1/4W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
51.1 Ohms ±0.1% 0.25W, 1/4W Through Hole Resistor Axial Pulse Withstanding Metal Film
Datasheet
 Datasheet
EDA/CAD Models
H851R1BYA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Pulse Withstanding
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.098" Dia x 0.283" L (2.50mm x 7.20mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 499
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1€1.14000€1.14
10€0.94400€9.44
25€0.87640€21.91
50€0.82880€41.44
100€0.78530€78.53
250€0.72440€181.10
500€0.67580€337.90
1 000€0.65447€654.47
5 000€0.60981€3,049.05
Manufacturers Standard Package
Unit Price without VAT:€1.14000
Unit Price with VAT:€1.43070