



FWFU1W56RJ | |
|---|---|
DigiKey Part Number | 1712-FWFU1W56RJCT-ND - Cut Tape (CT) 1712-FWFU1W56RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W56RJ |
Description | FWFU 1W 56R 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W56RJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.13200 | €1.32 |
| 25 | €0.11120 | €2.78 |
| 50 | €0.09820 | €4.91 |
| 100 | €0.08700 | €8.70 |
| 250 | €0.07484 | €18.71 |
| 500 | €0.06724 | €33.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.06075 | €60.75 |
| 2 000 | €0.05525 | €110.50 |
| 3 000 | €0.05242 | €157.26 |
| 5 000 | €0.04922 | €246.10 |
| 7 000 | €0.04731 | €331.17 |
| 10 000 | €0.04545 | €454.50 |
| 12 000 | €0.04455 | €534.60 |
| 24 000 | €0.04148 | €995.52 |
| 25 000 | €0.04131 | €1,032.75 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

