



FWFU1W1R1J | |
|---|---|
DigiKey Part Number | 1712-FWFU1W1R1JCT-ND - Cut Tape (CT) 1712-FWFU1W1R1JTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | FWFU1W1R1J |
Description | FWFU 1W 1R1 5% |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.1 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | FWFU1W1R1J Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Fusible, Pulse Withstanding, Safety | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.22000 | €0.22 |
| 10 | €0.14400 | €1.44 |
| 25 | €0.12120 | €3.03 |
| 50 | €0.10720 | €5.36 |
| 100 | €0.09510 | €9.51 |
| 250 | €0.08188 | €20.47 |
| 500 | €0.07360 | €36.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.06658 | €66.58 |
| 2 000 | €0.06061 | €121.22 |
| 3 000 | €0.05753 | €172.59 |
| 5 000 | €0.05405 | €270.25 |
| 7 000 | €0.05198 | €363.86 |
| 10 000 | €0.04996 | €499.60 |
| 12 000 | €0.04899 | €587.88 |
| 24 000 | €0.04566 | €1,095.84 |
| 25 000 | €0.04548 | €1,137.00 |
| Unit Price without VAT: | €0.22000 |
|---|---|
| Unit Price with VAT: | €0.27610 |

