New Product
FWFU1WR47J
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FWFU1WR47J
FWFU1WR47J
FWFU1WR47J

FWFU1W110RJ

DigiKey Part Number
1712-FWFU1W110RJCT-ND - Cut Tape (CT)
1712-FWFU1W110RJTB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
FWFU1W110RJ
Description
FWFU 1W 110R 5%
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
110 Ohms ±5% 1W Through Hole Resistor Axial Flame Retardant Coating, Fusible, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
EDA/CAD Models
FWFU1W110RJ Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Fusible, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.197" Dia x 0.472" L (5.00mm x 12.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.22000€0.22
10€0.14400€1.44
25€0.12120€3.03
50€0.10720€5.36
100€0.09510€9.51
250€0.08192€20.48
500€0.07366€36.83
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.06662€66.62
2 000€0.06064€121.28
3 000€0.05756€172.68
5 000€0.05409€270.45
7 000€0.05201€364.07
10 000€0.04999€499.90
12 000€0.04902€588.24
24 000€0.04568€1,096.32
25 000€0.04550€1,137.50
Manufacturers Standard Package
Unit Price without VAT:€0.22000
Unit Price with VAT:€0.27610