
ER74680RJT | |
|---|---|
DigiKey Part Number | 1712-ER74680RJTCT-ND - Cut Tape (CT) 1712-ER74680RJTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER74680RJT |
Description | RES 680 OHM 5% 3W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 Ohms ±5% 3W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER74680RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.236" Dia x 0.531" L (6.00mm x 13.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.30000 | €1.30 |
| 10 | €0.85600 | €8.56 |
| 25 | €0.73520 | €18.38 |
| 50 | €0.65960 | €32.98 |
| 100 | €0.59510 | €59.51 |
| 250 | €0.52444 | €131.11 |
| 500 | €0.48018 | €240.09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.44258 | €442.58 |
| 2 000 | €0.41065 | €821.30 |
| 3 000 | €0.39424 | €1,182.72 |
| 5 000 | €0.37568 | €1,878.40 |
| 7 000 | €0.36463 | €2,552.41 |
| 10 000 | €0.35383 | €3,538.30 |
| 12 000 | €0.34865 | €4,183.80 |
| 24 000 | €0.33589 | €8,061.36 |
| Unit Price without VAT: | €1.30000 |
|---|---|
| Unit Price with VAT: | €1.63150 |

