
ER582K2JT | |
|---|---|
DigiKey Part Number | 1712-ER582K2JTCT-ND - Cut Tape (CT) 1712-ER582K2JTTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | ER582K2JT |
Description | RES 2.2K OHM 5% 7W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±5% 7W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | ER582K2JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ +60ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.315" Dia x 0.874" L (8.00mm x 22.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €1.63000 | €1.63 |
| 10 | €1.08000 | €10.80 |
| 25 | €0.93040 | €23.26 |
| 50 | €0.83640 | €41.82 |
| 100 | €0.75630 | €75.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | €0.66872 | €167.18 |
| 500 | €0.61384 | €306.92 |
| 750 | €0.58568 | €439.26 |
| 1 250 | €0.55380 | €692.25 |
| 1 750 | €0.53481 | €935.92 |
| 2 500 | €0.51625 | €1,290.62 |
| Unit Price without VAT: | €1.63000 |
|---|---|
| Unit Price with VAT: | €2.04565 |

