EP Normal and Small Size 5,7,8,9W, Resistor green field
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EP7W4K7J

DigiKey Part Number
A131388-ND
Manufacturer
Manufacturer Product Number
EP7W4K7J
Description
RES 4.7K OHM 5% 7W AXIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
4.7 kOhms ±5% 7W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Pulse Withstanding, Safety
Temperature Coefficient
±300ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.335" Dia x 1.181" L (8.50mm x 30.00mm)
Height - Seated (Max)
-
Number of Terminations
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
In-Stock: 1 489
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1€2.08000€2.08
10€1.38600€13.86
25€1.19680€29.92
50€1.07820€53.91
100€0.97750€97.75
300€0.84777€254.33
500€0.79796€398.98
1 000€0.73928€739.28
5 000€0.63487€3,174.35
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:€2.08000
Unit Price with VAT:€2.61040