
EP3WSS430RJ | |
|---|---|
DigiKey Part Number | 1712-EP3WSS430RJCT-ND - Cut Tape (CT) 1712-EP3WSS430RJTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EP3WSS430RJ |
Description | EP 3W (SS) 430R 5% |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 430 Ohms ±5% 3W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Pulse Withstanding, Safety | |
Temperature Coefficient | ±300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.453" L (5.00mm x 11.50mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.31300 | €3.13 |
| 25 | €0.26600 | €6.65 |
| 50 | €0.23620 | €11.81 |
| 100 | €0.21120 | €21.12 |
| 250 | €0.18368 | €45.92 |
| 500 | €0.16644 | €83.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.15179 | €151.79 |
| 2 000 | €0.13934 | €278.68 |
| 3 000 | €0.13294 | €398.82 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |

