
EP10WSS180RJBB | |
|---|---|
DigiKey Part Number | 1712-EP10WSS180RJBB-ND |
Manufacturer | |
Manufacturer Product Number | EP10WSS180RJBB |
Description | EP 10W (SS) 180R 5% BULK BOX |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 180 Ohms ±5% 10W Through Hole Resistor Axial Flame Retardant Coating, Pulse Withstanding, Safety Wirewound |
Datasheet | Datasheet |
Category | Composition |
Mfr | Features Flame Retardant Coating, Pulse Withstanding, Safety |
Series | Temperature Coefficient ±300ppm/°C |
Packaging Box | Operating Temperature -55°C ~ 155°C |
Part Status Active | Package / Case |
Resistance | Supplier Device Package Axial |
Tolerance | Size / Dimension 0.335" Dia x 1.575" L (8.50mm x 40.00mm) |
Power (Watts) | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €2.96000 | €2.96 |
| 10 | €1.98600 | €19.86 |
| 25 | €1.72280 | €43.07 |
| 50 | €1.55780 | €77.89 |
| 100 | €1.41750 | €141.75 |
| 250 | €1.26392 | €315.98 |
| 500 | €1.16778 | €583.89 |
| 1 000 | €1.12294 | €1,122.94 |
| Unit Price without VAT: | €2.96000 |
|---|---|
| Unit Price with VAT: | €3.71480 |

