82 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRGP2512F82K

DigiKey Part Number
A130744TR-ND - Tape & Reel (TR)
A130744CT-ND - Cut Tape (CT)
A130744DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRGP2512F82K
Description
RES 82K OHM 1% 2W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
82 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRGP2512F82K Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 896
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.46000€0.46
10€0.26300€2.63
25€0.22040€5.51
50€0.19560€9.78
100€0.17590€17.59
250€0.15600€39.00
500€0.14450€72.25
1 000€0.13536€135.36
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000€0.12231€489.24
8 000€0.11770€941.60
12 000€0.11546€1,385.52
20 000€0.11302€2,260.40
28 000€0.11162€3,125.36
40 000€0.11030€4,412.00
Manufacturers Standard Package
Unit Price without VAT:€0.46000
Unit Price with VAT:€0.57730