
CRGP2512F18K | |
|---|---|
DigiKey Part Number | A130736TR-ND - Tape & Reel (TR) A130736CT-ND - Cut Tape (CT) A130736DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGP2512F18K |
Description | RES 18K OHM 1% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±1% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGP2512F18K Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.46000 | €0.46 |
| 10 | €0.26300 | €2.63 |
| 25 | €0.22040 | €5.51 |
| 50 | €0.19560 | €9.78 |
| 100 | €0.17590 | €17.59 |
| 250 | €0.15600 | €39.00 |
| 500 | €0.14450 | €72.25 |
| 1 000 | €0.13536 | €135.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12231 | €489.24 |
| 8 000 | €0.11770 | €941.60 |
| 12 000 | €0.11546 | €1,385.52 |
| 20 000 | €0.11302 | €2,260.40 |
| 28 000 | €0.11162 | €3,125.36 |
| 40 000 | €0.11030 | €4,412.00 |
| Unit Price without VAT: | €0.46000 |
|---|---|
| Unit Price with VAT: | €0.57730 |

