
CRGH2512J56R | |
|---|---|
DigiKey Part Number | A126477TR-ND - Tape & Reel (TR) A126477CT-ND - Cut Tape (CT) A126477DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGH2512J56R |
Description | RES 56 OHM 5% 2W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 Ohms ±5% 2W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGH2512J56R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.48000 | €0.48 |
| 10 | €0.27500 | €2.75 |
| 25 | €0.23120 | €5.78 |
| 50 | €0.20560 | €10.28 |
| 100 | €0.18510 | €18.51 |
| 250 | €0.16448 | €41.12 |
| 500 | €0.15258 | €76.29 |
| 1 000 | €0.14311 | €143.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.12960 | €518.40 |
| 8 000 | €0.12483 | €998.64 |
| 12 000 | €0.12251 | €1,470.12 |
| 20 000 | €0.11998 | €2,399.60 |
| 28 000 | €0.11854 | €3,319.12 |
| 40 000 | €0.11717 | €4,686.80 |
| Unit Price without VAT: | €0.48000 |
|---|---|
| Unit Price with VAT: | €0.60240 |


