
CRGCQ2512J1K5 | |
|---|---|
DigiKey Part Number | A130307TR-ND - Tape & Reel (TR) A130307CT-ND - Cut Tape (CT) A130307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J1K5 |
Description | RES 1.5K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J1K5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13800 | €1.38 |
| 25 | €0.11200 | €2.80 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08470 | €8.47 |
| 250 | €0.07280 | €18.20 |
| 500 | €0.06586 | €32.93 |
| 1 000 | €0.06036 | €60.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05254 | €210.16 |
| 8 000 | €0.04978 | €398.24 |
| 12 000 | €0.04844 | €581.28 |
| 20 000 | €0.04698 | €939.60 |
| 28 000 | €0.04615 | €1,292.20 |
| 40 000 | €0.04536 | €1,814.40 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

