
CRGCQ2512J1K5 | |
|---|---|
DigiKey Part Number | A130307TR-ND - Tape & Reel (TR) A130307CT-ND - Cut Tape (CT) A130307DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2512J1K5 |
Description | RES 1.5K OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±5% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2512J1K5 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.250" L x 0.126" W (6.35mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.25000 | €0.25 |
| 10 | €0.13800 | €1.38 |
| 25 | €0.11200 | €2.80 |
| 50 | €0.09680 | €4.84 |
| 100 | €0.08470 | €8.47 |
| 250 | €0.07280 | €18.20 |
| 500 | €0.06586 | €32.93 |
| 1 000 | €0.06036 | €60.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.05254 | €210.16 |
| 8 000 | €0.04978 | €398.24 |
| 12 000 | €0.04844 | €581.28 |
| 20 000 | €0.04698 | €939.60 |
| 28 000 | €0.04615 | €1,292.20 |
| 40 000 | €0.04536 | €1,814.40 |
| Unit Price without VAT: | €0.25000 |
|---|---|
| Unit Price with VAT: | €0.31375 |

