
CRGCQ2010F560R | |
|---|---|
DigiKey Part Number | A129929TR-ND - Tape & Reel (TR) A129929CT-ND - Cut Tape (CT) A129929DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F560R |
Description | RES 560 OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 Ohms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F560R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12300 | €1.23 |
| 25 | €0.09920 | €2.48 |
| 50 | €0.08540 | €4.27 |
| 100 | €0.07470 | €7.47 |
| 250 | €0.06384 | €15.96 |
| 500 | €0.05764 | €28.82 |
| 1 000 | €0.05270 | €52.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04215 | €168.60 |
| 8 000 | €0.04087 | €326.96 |
| 12 000 | €0.03933 | €471.96 |
| 20 000 | €0.03912 | €782.40 |
| 28 000 | €0.03677 | €1,029.56 |
| 40 000 | €0.03665 | €1,466.00 |
| 48 000 | €0.03570 | €1,713.60 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

