
CRGCQ2010F1K5 | |
|---|---|
DigiKey Part Number | A129934TR-ND - Tape & Reel (TR) A129934CT-ND - Cut Tape (CT) A129934DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ2010F1K5 |
Description | RES 1.5K OHM 1% 3/4W 2010 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.5 kOhms ±1% 0.75W, 3/4W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ2010F1K5 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2010 (5025 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.197" L x 0.098" W (5.00mm x 2.50mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.12200 | €1.22 |
| 25 | €0.09840 | €2.46 |
| 50 | €0.08460 | €4.23 |
| 100 | €0.07400 | €7.40 |
| 250 | €0.06332 | €15.83 |
| 500 | €0.05714 | €28.57 |
| 1 000 | €0.05226 | €52.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.04528 | €181.12 |
| 8 000 | €0.04282 | €342.56 |
| 12 000 | €0.04162 | €499.44 |
| 20 000 | €0.04032 | €806.40 |
| 28 000 | €0.03958 | €1,108.24 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

