
CRGCQ1210F1K8 | |
|---|---|
DigiKey Part Number | A129874TR-ND - Tape & Reel (TR) A129874CT-ND - Cut Tape (CT) A129874DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1210F1K8 |
Description | RES 1.8K OHM 1% 1/2W 1210 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±1% 0.5W, 1/2W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1210F1K8 Models |
Category | Features Automotive AEC-Q200, Moisture Resistant |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1210 (3225 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.102" W (3.10mm x 2.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.11100 | €1.11 |
| 25 | €0.08960 | €2.24 |
| 50 | €0.07640 | €3.82 |
| 100 | €0.06650 | €6.65 |
| 250 | €0.05648 | €14.12 |
| 500 | €0.05068 | €25.34 |
| 1 000 | €0.04607 | €46.07 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.03871 | €193.55 |
| 10 000 | €0.03657 | €365.70 |
| 15 000 | €0.03552 | €532.80 |
| 25 000 | €0.03439 | €859.75 |
| 35 000 | €0.03374 | €1,180.90 |
| 50 000 | €0.03313 | €1,656.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

