
CRGCQ1206F100K | |
---|---|
DigiKey Part Number | A129834TR-ND - Tape & Reel (TR) A129834CT-ND - Cut Tape (CT) A129834DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRGCQ1206F100K |
Description | RES 100K OHM 1% 1/4W 1206 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRGCQ1206F100K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Moisture Resistant | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.122" L x 0.061" W (3.10mm x 1.55mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03900 | €0.39 |
25 | €0.03000 | €0.75 |
50 | €0.02480 | €1.24 |
100 | €0.02000 | €2.00 |
250 | €0.01632 | €4.08 |
500 | €0.01430 | €7.15 |
1 000 | €0.01245 | €12.45 |
Quantity | Unit Price | Ext Price |
---|---|---|
5 000 | €0.00936 | €46.80 |
10 000 | €0.00743 | €74.30 |
15 000 | €0.00693 | €103.95 |
25 000 | €0.00687 | €171.75 |
35 000 | €0.00684 | €239.40 |
50 000 | €0.00636 | €318.00 |
60 000 | €0.00635 | €381.00 |
120 000 | €0.00630 | €756.00 |
125 000 | €0.00630 | €787.50 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |