CRG2512F270R is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


TE Connectivity Passive Product
In Stock: 8 821
Unit Price: €0.59000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: €0.20641
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 10 147
Unit Price: €0.21000
Datasheet

Upgrade


Bourns Inc.
In Stock: 3 813
Unit Price: €0.47000
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.25146
Datasheet

Similar


YAGEO
In Stock: 11 432
Unit Price: €0.33000
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.05382
Datasheet

Similar


Vishay Dale
In Stock: 0
Unit Price: €0.12820
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: €0.21418
Datasheet

Similar


YAGEO
In Stock: 4 063
Unit Price: €0.25000
Datasheet
270 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRG2512F270R

DigiKey Part Number
CRG2512F270R-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRG2512F270R
Description
RES SMD 270 OHM 1% 1W 2512
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
270 Ohms ±1% 1W Chip Resistor 2512 (6332 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRG2512F270R Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
2512 (6332 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.250" L x 0.126" W (6.35mm x 3.20mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
24 000€0.06032€1,447.68
Manufacturers Standard Package
Unit Price without VAT:€0.06032
Unit Price with VAT:€0.07570