
CPF0603B787KE1 | |
|---|---|
DigiKey Part Number | 1712-CPF0603B787KE1TR-ND - Tape & Reel (TR) 1712-CPF0603B787KE1CT-ND - Cut Tape (CT) 1712-CPF0603B787KE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B787KE1 |
Description | RES 787 KOHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 787 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B787KE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.21000 | €0.21 |
| 10 | €0.17800 | €1.78 |
| 25 | €0.16600 | €4.15 |
| 50 | €0.15820 | €7.91 |
| 100 | €0.15050 | €15.05 |
| 250 | €0.14112 | €35.28 |
| 500 | €0.13436 | €67.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.12690 | €126.90 |
| 2 000 | €0.12084 | €241.68 |
| 3 000 | €0.11742 | €352.26 |
| 5 000 | €0.11327 | €566.35 |
| 7 000 | €0.11061 | €774.27 |
| 10 000 | €0.10786 | €1,078.60 |
| 25 000 | €0.10111 | €2,527.75 |
| 50 000 | €0.09629 | €4,814.50 |
| Unit Price without VAT: | €0.21000 |
|---|---|
| Unit Price with VAT: | €0.26355 |

