
CRG0402F24R | |
|---|---|
DigiKey Part Number | 1712-CRG0402F24RTR-ND - Tape & Reel (TR) 1712-CRG0402F24RCT-ND - Cut Tape (CT) 1712-CRG0402F24RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRG0402F24R |
Description | RES SMD 24 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 24 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRG0402F24R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.02400 | €0.24 |
| 25 | €0.01720 | €0.43 |
| 50 | €0.01400 | €0.70 |
| 100 | €0.01140 | €1.14 |
| 250 | €0.00888 | €2.22 |
| 500 | €0.00742 | €3.71 |
| 1 000 | €0.00630 | €6.30 |
| 5 000 | €0.00451 | €22.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | €0.00400 | €40.00 |
| 20 000 | €0.00359 | €71.80 |
| 30 000 | €0.00340 | €102.00 |
| 50 000 | €0.00318 | €159.00 |
| 70 000 | €0.00306 | €214.20 |
| 100 000 | €0.00295 | €295.00 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

