CPF1206B1K58E1 is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.13569
Datasheet

Upgrade


Panasonic Industry
In Stock: 2 718
Unit Price: €0.23000
Datasheet

Upgrade


Vishay
In Stock: 0
Unit Price: €0.14308
Datasheet

Upgrade


Vishay Dale Thin Film
In Stock: 0
Unit Price: €0.37968
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.27379
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.38166
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.10921
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €0.11403
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.22375
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.73482
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: €1.56133
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.08010
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: €0.06955
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: €0.09447
Datasheet
1.58 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1.58 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
TE Connectivity RN73 and CPF Thin Film Precision Resistors | Digi-Key Daily

CPF1206B1K58E1

DigiKey Part Number
CPF1206B1K58E1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CPF1206B1K58E1
Description
RES SMD 1.58K OHM 0.1% 1/8W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.58 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 1206 (3216 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF1206B1K58E1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Size / Dimension
0.120" L x 0.061" W (3.05mm x 1.55mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.16425€164.25
Manufacturers Standard Package
Unit Price without VAT:€0.16425
Unit Price with VAT:€0.20613