

CPF0805B100KE | |
|---|---|
DigiKey Part Number | A106042TR-ND - Tape & Reel (TR) A106042CT-ND - Cut Tape (CT) A106042DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0805B100KE |
Description | RES SMD 100K OHM 0.1% 1/10W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0805B100KE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.17000 | €0.17 |
| 10 | €0.14700 | €1.47 |
| 25 | €0.13600 | €3.40 |
| 50 | €0.12840 | €6.42 |
| 100 | €0.12140 | €12.14 |
| 250 | €0.11160 | €27.90 |
| 500 | €0.10370 | €51.85 |
| 1 000 | €0.09979 | €99.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | €0.08604 | €430.20 |
| 10 000 | €0.08006 | €800.60 |
| 15 000 | €0.07975 | €1,196.25 |
| Unit Price without VAT: | €0.17000 |
|---|---|
| Unit Price with VAT: | €0.21335 |

