

CPF0603F8R25C1 | |
|---|---|
DigiKey Part Number | A102323TR-ND - Tape & Reel (TR) A102323CT-ND - Cut Tape (CT) A102323DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F8R25C1 |
Description | RES SMD 8.25 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.25 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F8R25C1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.03300 | €0.33 |
| 25 | €0.03040 | €0.76 |
| 50 | €0.02900 | €1.45 |
| 100 | €0.02740 | €2.74 |
| 250 | €0.02544 | €6.36 |
| 500 | €0.02402 | €12.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.02434 | €24.34 |
| 2 000 | €0.02157 | €43.14 |
| 3 000 | €0.02095 | €62.85 |
| 5 000 | €0.02032 | €101.60 |
| 7 000 | €0.01931 | €135.17 |
| 10 000 | €0.01831 | €183.10 |
| 12 000 | €0.01737 | €208.44 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

