

CPF0603F6R04C1 | |
---|---|
DigiKey Part Number | A102313TR-ND - Tape & Reel (TR) A102313CT-ND - Cut Tape (CT) A102313DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F6R04C1 |
Description | RES SMD 6.04 OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F6R04C1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±50ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.09000 | €0.09 |
10 | €0.03100 | €0.31 |
25 | €0.02920 | €0.73 |
50 | €0.02740 | €1.37 |
100 | €0.02590 | €2.59 |
250 | €0.02404 | €6.01 |
500 | €0.02274 | €11.37 |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | €0.01987 | €19.87 |
2 000 | €0.01880 | €37.60 |
3 000 | €0.01728 | €51.84 |
5 000 | €0.01714 | €85.70 |
7 000 | €0.01705 | €119.35 |
10 000 | €0.01560 | €156.00 |
12 000 | €0.01466 | €175.92 |
Unit Price without VAT: | €0.09000 |
---|---|
Unit Price with VAT: | €0.11295 |