0603 Pkg Chip Resistor
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0603 Pkg Chip Resistor

CPF0603F412RC1

DigiKey Part Number
A102273TR-ND - Tape & Reel (TR)
A102273CT-ND - Cut Tape (CT)
A102273DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CPF0603F412RC1
Description
RES SMD 412 OHM 1% 1/16W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
412 Ohms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film
Datasheet
 Datasheet
EDA/CAD Models
CPF0603F412RC1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.061" L x 0.031" W (1.55mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
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
In-Stock: 250
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.09000€0.09
10€0.02800€0.28
25€0.02640€0.66
50€0.02500€1.25
100€0.02370€2.37
250€0.02200€5.50
500€0.02078€10.39
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.02104€21.04
2 000€0.01995€39.90
3 000€0.01936€58.08
5 000€0.01866€93.30
7 000€0.01823€127.61
10 000€0.01780€178.00
12 000€0.01759€211.08
24 000€0.01685€404.40
25 000€0.01681€420.25
Manufacturers Standard Package
Unit Price without VAT:€0.09000
Unit Price with VAT:€0.11295