


CPF0603F25K5C1 | |
|---|---|
DigiKey Part Number | A102246TR-ND - Tape & Reel (TR) A102246CT-ND - Cut Tape (CT) A102246DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603F25K5C1 |
Description | RES SMD 25.5K OHM 1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25.5 kOhms ±1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603F25K5C1 Models |
Category | Temperature Coefficient ±50ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.061" L x 0.031" W (1.55mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.08000 | €0.08 |
| 10 | €0.03100 | €0.31 |
| 25 | €0.02880 | €0.72 |
| 50 | €0.02740 | €1.37 |
| 100 | €0.02580 | €2.58 |
| 250 | €0.02392 | €5.98 |
| 500 | €0.02264 | €11.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.02142 | €21.42 |
| 2 000 | €0.02032 | €40.64 |
| 3 000 | €0.01971 | €59.13 |
| 5 000 | €0.01901 | €95.05 |
| 7 000 | €0.01857 | €129.99 |
| 10 000 | €0.01813 | €181.30 |
| Unit Price without VAT: | €0.08000 |
|---|---|
| Unit Price with VAT: | €0.10040 |

