


CPF0603B2K2E1 | |
|---|---|
DigiKey Part Number | A103077TR-ND - Tape & Reel (TR) A103077CT-ND - Cut Tape (CT) A103077DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B2K2E1 |
Description | RES SMD 2.2K OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B2K2E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.20000 | €0.20 |
| 10 | €0.16200 | €1.62 |
| 25 | €0.15080 | €3.77 |
| 50 | €0.14220 | €7.11 |
| 100 | €0.13440 | €13.44 |
| 250 | €0.12492 | €31.23 |
| 500 | €0.11840 | €59.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.11254 | €112.54 |
| 2 000 | €0.10724 | €214.48 |
| 3 000 | €0.10440 | €313.20 |
| 5 000 | €0.10109 | €505.45 |
| 7 000 | €0.09907 | €693.49 |
| 10 000 | €0.09705 | €970.50 |
| Unit Price without VAT: | €0.20000 |
|---|---|
| Unit Price with VAT: | €0.25100 |

