


CPF0603B27RE1 | |
|---|---|
DigiKey Part Number | A103075TR-ND - Tape & Reel (TR) A103075CT-ND - Cut Tape (CT) A103075DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0603B27RE1 |
Description | RES SMD 27 OHM 0.1% 1/16W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 27 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0603 (1608 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0603B27RE1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19400 | €1.94 |
| 25 | €0.17960 | €4.49 |
| 50 | €0.16940 | €8.47 |
| 100 | €0.16010 | €16.01 |
| 250 | €0.14892 | €37.23 |
| 500 | €0.14122 | €70.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13428 | €134.28 |
| 2 000 | €0.12803 | €256.06 |
| 3 000 | €0.12469 | €374.07 |
| 5 000 | €0.12080 | €604.00 |
| 7 000 | €0.11842 | €828.94 |
| 10 000 | €0.11605 | €1,160.50 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

