

CPF0402B3K74E1 | |
|---|---|
DigiKey Part Number | A102842TR-ND - Tape & Reel (TR) A102842CT-ND - Cut Tape (CT) A102842DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B3K74E1 |
Description | RES SMD 3.74KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3.74 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B3K74E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.19600 | €1.96 |
| 25 | €0.18200 | €4.55 |
| 50 | €0.17200 | €8.60 |
| 100 | €0.16020 | €16.02 |
| 250 | €0.14764 | €36.91 |
| 500 | €0.13668 | €68.34 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13338 | €133.38 |
| 2 000 | €0.11862 | €237.24 |
| 3 000 | €0.11667 | €350.01 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

