


CPF0402B37R4E1 | |
|---|---|
DigiKey Part Number | A102820TR-ND - Tape & Reel (TR) A102820CT-ND - Cut Tape (CT) A102820DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CPF0402B37R4E1 |
Description | RES SMD 37.4 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 37.4 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | CPF0402B37R4E1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.23000 | €0.23 |
| 10 | €0.18900 | €1.89 |
| 25 | €0.17480 | €4.37 |
| 50 | €0.16520 | €8.26 |
| 100 | €0.15610 | €15.61 |
| 250 | €0.14512 | €36.28 |
| 500 | €0.13764 | €68.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.13087 | €130.87 |
| 2 000 | €0.12477 | €249.54 |
| 3 000 | €0.12151 | €364.53 |
| 5 000 | €0.11771 | €588.55 |
| 7 000 | €0.11538 | €807.66 |
| 10 000 | €0.11307 | €1,130.70 |
| Unit Price without VAT: | €0.23000 |
|---|---|
| Unit Price with VAT: | €0.28865 |

