47 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGSSL1R047J

DigiKey Part Number
A106100TR-ND - Tape & Reel (TR)
A106100CT-ND - Cut Tape (CT)
A106100DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGSSL1R047J
Description
RES 0.047 OHM 5% 1W 2615
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
47 mOhms ±5% 1W Chip Resistor 2615 (6538 Metric), J-Lead Current Sense, Moisture Resistant Metal Foil
Datasheet
 Datasheet
EDA/CAD Models
CGSSL1R047J Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±100ppm/°C
Operating Temperature
-
Package / Case
2615 (6538 Metric), J-Lead
Supplier Device Package
Size / Dimension
0.255" L x 0.150" W (6.48mm x 3.81mm)
Height - Seated (Max)
0.112" (2.84mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€6.51000€6.51
10€4.47000€44.70
25€3.91640€97.91
50€3.57000€178.50
100€3.27540€327.54
250€2.95284€738.21
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€2.75114€1,375.57
1 000€2.57985€2,579.85
1 500€2.49187€3,737.80
2 500€2.39237€5,980.93
3 500€2.35116€8,229.06
Manufacturers Standard Package
Unit Price without VAT:€6.51000
Unit Price with VAT:€8.17005