
CFR50J2M2 | |
|---|---|
DigiKey Part Number | 1712-CFR50J2M2CT-ND - Cut Tape (CT) 1712-CFR50J2M2TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J2M2 |
Description | RES 2.2M OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 MOhms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J2M2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -1500ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05900 | €0.59 |
| 25 | €0.04880 | €1.22 |
| 50 | €0.04300 | €2.15 |
| 100 | €0.03800 | €3.80 |
| 250 | €0.03236 | €8.09 |
| 500 | €0.02884 | €14.42 |
| 1 000 | €0.02584 | €25.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02199 | €65.97 |
| 6 000 | €0.02003 | €120.18 |
| 9 000 | €0.01901 | €171.09 |
| 15 000 | €0.01787 | €268.05 |
| 21 000 | €0.01719 | €360.99 |
| 30 000 | €0.01652 | €495.60 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

