
CFR50J220R | |
|---|---|
DigiKey Part Number | 1712-CFR50J220RCT-ND - Cut Tape (CT) 1712-CFR50J220RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR50J220R |
Description | RES 220 OHM 5% 1/2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 220 Ohms ±5% 0.5W, 1/2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR50J220R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.118" Dia x 0.354" L (3.00mm x 9.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.09000 | €0.09 |
| 10 | €0.05800 | €0.58 |
| 25 | €0.04840 | €1.21 |
| 50 | €0.04240 | €2.12 |
| 100 | €0.03750 | €3.75 |
| 250 | €0.03196 | €7.99 |
| 500 | €0.02848 | €14.24 |
| 1 000 | €0.02552 | €25.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | €0.02172 | €65.16 |
| 6 000 | €0.01978 | €118.68 |
| 9 000 | €0.01878 | €169.02 |
| 15 000 | €0.01765 | €264.75 |
| 21 000 | €0.01697 | €356.37 |
| 30 000 | €0.01631 | €489.30 |
| Unit Price without VAT: | €0.09000 |
|---|---|
| Unit Price with VAT: | €0.11295 |

