
CFR200J68R | |
|---|---|
DigiKey Part Number | 1712-CFR200J68RCT-ND - Cut Tape (CT) 1712-CFR200J68RTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J68R |
Description | RES 68 OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J68R Models |
Category | Composition |
Mfr | Temperature Coefficient 0/ -450ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Cut Tape (CT) Tape & Box (TB) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.217" Dia x 0.630" L (5.50mm x 16.00mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.17500 | €1.75 |
| 25 | €0.14800 | €3.70 |
| 50 | €0.13080 | €6.54 |
| 100 | €0.11630 | €11.63 |
| 250 | €0.10032 | €25.08 |
| 500 | €0.09036 | €45.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.08188 | €81.88 |
| 2 000 | €0.07467 | €149.34 |
| 3 000 | €0.07096 | €212.88 |
| 5 000 | €0.06677 | €333.85 |
| 7 000 | €0.06427 | €449.89 |
| 10 000 | €0.06183 | €618.30 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

