2.2 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFR200J2K2

DigiKey Part Number
1712-CFR200J2K2CT-ND - Cut Tape (CT)
1712-CFR200J2K2TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
CFR200J2K2
Description
RES 2.2K OHM 5% 2W AXIAL
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film
Datasheet
 Datasheet
EDA/CAD Models
CFR200J2K2 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
0/ -450ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.217" Dia x 0.630" L (5.50mm x 16.00mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 917
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.27000€0.27
10€0.17500€1.75
25€0.14800€3.70
50€0.13080€6.54
100€0.11630€11.63
250€0.10032€25.08
500€0.09036€45.18
Tape & Box (TB)
QuantityUnit PriceExt Price
1 000€0.08188€81.88
2 000€0.07467€149.34
3 000€0.07096€212.88
5 000€0.06677€333.85
7 000€0.06427€449.89
10 000€0.06183€618.30
Manufacturers Standard Package
Unit Price without VAT:€0.27000
Unit Price with VAT:€0.33885