
CFR200J220K | |
|---|---|
DigiKey Part Number | 1712-CFR200J220KCT-ND - Cut Tape (CT) 1712-CFR200J220KTB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR200J220K |
Description | RES 220K OHM 5% 2W AXIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 kOhms ±5% 2W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR200J220K Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -700ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.217" Dia x 0.630" L (5.50mm x 16.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.17500 | €1.75 |
| 25 | €0.14800 | €3.70 |
| 50 | €0.13080 | €6.54 |
| 100 | €0.11630 | €11.63 |
| 250 | €0.10032 | €25.08 |
| 500 | €0.09036 | €45.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.08188 | €81.88 |
| 2 000 | €0.07467 | €149.34 |
| 3 000 | €0.07096 | €212.88 |
| 5 000 | €0.06677 | €333.85 |
| 7 000 | €0.06427 | €449.89 |
| 10 000 | €0.06183 | €618.30 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

