
CFR100J3K3 | |
|---|---|
DigiKey Part Number | 1712-CFR100J3K3CT-ND - Cut Tape (CT) 1712-CFR100J3K3TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | CFR100J3K3 |
Description | RES 3.3K OHM 5% 1W AXIAL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±5% 1W Through Hole Resistor Axial Carbon Film |
Datasheet | Datasheet |
EDA/CAD Models | CFR100J3K3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | 0/ -450ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.197" Dia x 0.472" L (5.00mm x 12.00mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.18000 | €0.18 |
| 10 | €0.11200 | €1.12 |
| 25 | €0.09360 | €2.34 |
| 50 | €0.08260 | €4.13 |
| 100 | €0.07330 | €7.33 |
| 250 | €0.06296 | €15.74 |
| 500 | €0.05648 | €28.24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.05094 | €50.94 |
| 2 000 | €0.04625 | €92.50 |
| 3 000 | €0.04384 | €131.52 |
| 5 000 | €0.04110 | €205.50 |
| 7 000 | €0.03948 | €276.36 |
| 10 000 | €0.03788 | €378.80 |
| 12 000 | €0.03712 | €445.44 |
| 24 000 | €0.03450 | €828.00 |
| 25 000 | €0.03436 | €859.00 |
| Unit Price without VAT: | €0.18000 |
|---|---|
| Unit Price with VAT: | €0.22590 |

