
C14100RJL | |
|---|---|
DigiKey Part Number | A129382-ND |
Manufacturer | |
Manufacturer Product Number | C14100RJL |
Description | RES 100 OHM 5% 14W AXIAL |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±5% 14W Through Hole Resistor Axial Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | C14100RJL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±90ppm/°C | |
Operating Temperature | -55°C ~ 200°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.335" Dia x 2.098" L (8.50mm x 53.30mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €4.07000 | €4.07 |
| 10 | €2.75500 | €27.55 |
| 25 | €2.39960 | €59.99 |
| 50 | €2.17660 | €108.83 |
| 100 | €1.98700 | €198.70 |
| 300 | €1.74323 | €522.97 |
| 500 | €1.64966 | €824.83 |
| 1 000 | €1.53938 | €1,539.38 |
| 5 000 | €1.34323 | €6,716.15 |
| Unit Price without VAT: | €4.07000 |
|---|---|
| Unit Price with VAT: | €5.10785 |

