
6-2176094-0 | |
|---|---|
DigiKey Part Number | A110802TR-ND - Tape & Reel (TR) A110802CT-ND - Cut Tape (CT) A110802DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 6-2176094-0 |
Description | RES SMD 499K OHM 0.1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 499 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | 6-2176094-0 Models |
Category | Temperature Coefficient ±25ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0805 (2012 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Resistance | Height - Seated (Max) 0.026" (0.65mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.27000 | €0.27 |
| 10 | €0.22900 | €2.29 |
| 25 | €0.21160 | €5.29 |
| 50 | €0.19980 | €9.99 |
| 100 | €0.18890 | €18.89 |
| 250 | €0.17576 | €43.94 |
| 500 | €0.16678 | €83.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | €0.15867 | €158.67 |
| 2 000 | €0.15138 | €302.76 |
| 3 000 | €0.14748 | €442.44 |
| 5 000 | €0.14295 | €714.75 |
| 7 000 | €0.14018 | €981.26 |
| 10 000 | €0.13742 | €1,374.20 |
| Unit Price without VAT: | €0.27000 |
|---|---|
| Unit Price with VAT: | €0.33885 |

