2.7 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36501E2N7JTDG

DigiKey Part Number
A103706TR-ND - Tape & Reel (TR)
A103706CT-ND - Cut Tape (CT)
A103706DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
36501E2N7JTDG
Description
FIXED IND 2.7NH 640MA 120 MOHM
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.7 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36501E2N7JTDG Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Q @ Freq
16 @ 250MHz
Mfr
Frequency - Self Resonant
10.4GHz
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
250 MHz
Type
Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
0402 (1005 Metric)
Inductance
Supplier Device Package
0402 (1005 Metric)
Tolerance
±5%
Size / Dimension
0.050" L x 0.030" W (1.27mm x 0.76mm)
Current Rating (Amps)
Height - Seated (Max)
0.024" (0.61mm)
Shielding
Unshielded
Base Product Number
DC Resistance (DCR)
120mOhm Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 173
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€0.44000€0.44
10€0.36600€3.66
100€0.30130€30.13
1 000€0.24777€247.77
* All Digi-Reel orders will add a €5.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 000€0.23363€467.26
4 000€0.22031€881.24
6 000€0.21289€1,277.34
10 000€0.20389€2,038.90
14 000€0.19819€2,774.66
20 000€0.19231€3,846.20
Manufacturers Standard Package
Unit Price without VAT:€0.44000
Unit Price with VAT:€0.55220