
36501E2N7JTDG | |
|---|---|
DigiKey Part Number | A103706TR-ND - Tape & Reel (TR) A103706CT-ND - Cut Tape (CT) A103706DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 36501E2N7JTDG |
Description | FIXED IND 2.7NH 640MA 120 MOHM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.7 nH Unshielded Wirewound Inductor 640 mA 120mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 36501E2N7JTDG Models |
Category | Q @ Freq 16 @ 250MHz |
Mfr | Frequency - Self Resonant 10.4GHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 250 MHz |
Type Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 0402 (1005 Metric) |
Inductance | Supplier Device Package 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.050" L x 0.030" W (1.27mm x 0.76mm) |
Current Rating (Amps) | Height - Seated (Max) 0.024" (0.61mm) |
Shielding Unshielded | Base Product Number |
DC Resistance (DCR) 120mOhm Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.44000 | €0.44 |
| 10 | €0.36600 | €3.66 |
| 100 | €0.30130 | €30.13 |
| 1 000 | €0.24777 | €247.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.23363 | €467.26 |
| 4 000 | €0.22031 | €881.24 |
| 6 000 | €0.21289 | €1,277.34 |
| 10 000 | €0.20389 | €2,038.90 |
| 14 000 | €0.19819 | €2,774.66 |
| 20 000 | €0.19231 | €3,846.20 |
| Unit Price without VAT: | €0.44000 |
|---|---|
| Unit Price with VAT: | €0.55220 |

