7.2 nH Unshielded Thin Film Inductor 260 mA 1.05Ohm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

36401E7N2ATDF

DigiKey Part Number
A129491TR-ND - Tape & Reel (TR)
A129491CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
36401E7N2ATDF
Description
FIXED IND 7.2NH 260MA 1.05 OHM
Customer Reference
Detailed Description
7.2 nH Unshielded Thin Film Inductor 260 mA 1.05Ohm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
36401E7N2ATDF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Type
Thin Film
Material - Core
-
Inductance
Tolerance
±0.2nH
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
1.05Ohm Max
Q @ Freq
13 @ 500MHz
Frequency - Self Resonant
6GHz
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
500 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.015" (0.37mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 509
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
1€0.12000€0.12
10€0.09900€0.99
100€0.08140€8.14
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000€0.06694€66.94
2 000€0.06311€126.22
3 000€0.06097€182.91
Manufacturers Standard Package
Unit Price without VAT:€0.12000
Unit Price with VAT:€0.15060