
3621D101KT | |
|---|---|
DigiKey Part Number | 3621D101KT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3621D101KT |
Description | FIXED IND 100UH 720MA 450MOHM SM |
Customer Reference | |
Detailed Description | 100 µH Unshielded Drum Core, Wirewound Inductor 720 mA 450mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 3621D101KT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 100 µH | |
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 450mOhm Max | |
Q @ Freq | 12 @ 796kHz | |
Frequency - Self Resonant | 6.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.295" L x 0.295" W (7.50mm x 7.50mm) | |
Height - Seated (Max) | 0.209" (5.30mm) |



