
352262RFT | |
|---|---|
DigiKey Part Number | A121286TR-ND - Tape & Reel (TR) A121286CT-ND - Cut Tape (CT) A121286DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352262RFT |
Description | RES SMD 62 OHM 1% 3W 2512 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 62 Ohms ±1% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352262RFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.90000 | €0.90 |
| 10 | €0.56700 | €5.67 |
| 25 | €0.48120 | €12.03 |
| 50 | €0.45420 | €22.71 |
| 100 | €0.42020 | €42.02 |
| 250 | €0.38560 | €96.40 |
| 500 | €0.36556 | €182.78 |
| 1 000 | €0.34961 | €349.61 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.33692 | €673.84 |
| 4 000 | €0.32412 | €1,296.48 |
| 6 000 | €0.32076 | €1,924.56 |
| 10 000 | €0.31654 | €3,165.40 |
| 14 000 | €0.31348 | €4,388.72 |
| 20 000 | €0.31058 | €6,211.60 |
| 24 000 | €0.30923 | €7,421.52 |
| Unit Price without VAT: | €0.90000 |
|---|---|
| Unit Price with VAT: | €1.12950 |


