
3522330RJT | |
|---|---|
DigiKey Part Number | A121222TR-ND - Tape & Reel (TR) A121222CT-ND - Cut Tape (CT) A121222DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3522330RJT |
Description | RES SMD 330 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 330 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 3522330RJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.68000 | €0.68 |
| 10 | €0.41500 | €4.15 |
| 25 | €0.35480 | €8.87 |
| 50 | €0.32000 | €16.00 |
| 100 | €0.29260 | €29.26 |
| 250 | €0.26468 | €66.17 |
| 500 | €0.24854 | €124.27 |
| 1 000 | €0.23571 | €235.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.22551 | €451.02 |
| 4 000 | €0.21737 | €869.48 |
| 6 000 | €0.21341 | €1,280.46 |
| 10 000 | €0.20911 | €2,091.10 |
| 14 000 | €0.20664 | €2,892.96 |
| 20 000 | €0.20431 | €4,086.20 |
| Unit Price without VAT: | €0.68000 |
|---|---|
| Unit Price with VAT: | €0.85340 |


