
35222R7JT | |
---|---|
DigiKey Part Number | A121214TR-ND - Tape & Reel (TR) A121214CT-ND - Cut Tape (CT) A121214DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35222R7JT |
Description | RES SMD 2.7 OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35222R7JT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±400ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | €0.67000 | €0.67 |
10 | €0.31200 | €3.12 |
25 | €0.26720 | €6.68 |
50 | €0.25020 | €12.51 |
100 | €0.23240 | €23.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
2 000 | €0.20750 | €415.00 |
4 000 | €0.19971 | €798.84 |
6 000 | €0.19670 | €1,180.20 |
10 000 | €0.19360 | €1,936.00 |
14 000 | €0.18954 | €2,653.56 |
20 000 | €0.18903 | €3,780.60 |
24 000 | €0.18527 | €4,446.48 |
Unit Price without VAT: | €0.67000 |
---|---|
Unit Price with VAT: | €0.84085 |