
352210KJT | |
|---|---|
DigiKey Part Number | A121121TR-ND - Tape & Reel (TR) A121121CT-ND - Cut Tape (CT) A121121DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 352210KJT |
Description | RES SMD 10K OHM 5% 3W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±5% 3W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 352210KJT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.250" L x 0.126" W (6.35mm x 3.20mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.65000 | €0.65 |
| 10 | €0.35000 | €3.50 |
| 25 | €0.29720 | €7.43 |
| 50 | €0.27920 | €13.96 |
| 100 | €0.27250 | €27.25 |
| 250 | €0.25096 | €62.74 |
| 500 | €0.23562 | €117.81 |
| 1 000 | €0.22343 | €223.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | €0.21374 | €427.48 |
| 4 000 | €0.19793 | €791.72 |
| 6 000 | €0.19138 | €1,148.28 |
| 10 000 | €0.18476 | €1,847.60 |
| 14 000 | €0.18425 | €2,579.50 |
| 20 000 | €0.18375 | €3,675.00 |
| Unit Price without VAT: | €0.65000 |
|---|---|
| Unit Price with VAT: | €0.81575 |


