
35202R7JT | |
|---|---|
DigiKey Part Number | A102520TR-ND - Tape & Reel (TR) A102520CT-ND - Cut Tape (CT) A102520DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 35202R7JT |
Description | RES SMD 2.7 OHM 5% 1W 2512 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.7 Ohms ±5% 1W Chip Resistor 2512 (6332 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | 35202R7JT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±350ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 2512 (6332 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.252" L x 0.126" W (6.40mm x 3.20mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | €0.29000 | €0.29 |
| 10 | €0.15600 | €1.56 |
| 25 | €0.12680 | €3.17 |
| 50 | €0.11040 | €5.52 |
| 100 | €0.09720 | €9.72 |
| 250 | €0.08400 | €21.00 |
| 500 | €0.07638 | €38.19 |
| 1 000 | €0.07031 | €70.31 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | €0.06168 | €246.72 |
| 8 000 | €0.05863 | €469.04 |
| 12 000 | €0.05715 | €685.80 |
| 20 000 | €0.05554 | €1,110.80 |
| 28 000 | €0.05462 | €1,529.36 |
| 40 000 | €0.05375 | €2,150.00 |
| Unit Price without VAT: | €0.29000 |
|---|---|
| Unit Price with VAT: | €0.36395 |


