Similar

M5154-000004-2K5PG | |
|---|---|
DigiKey Part Number | 223-1071-ND |
Manufacturer | |
Manufacturer Product Number | M5154-000004-2K5PG |
Description | TRANSDUCER 4-20MA 2500PSI |
Customer Reference | |
Detailed Description | Pressure Sensor 2500PSI (17236.89kPa) Vented Gauge Male - 7/16" (11.11mm) O-Ring 4 mA ~ 20 mA Cylinder |
Datasheet | Datasheet |
Category | Accuracy ±1% |
Manufacturer TE Connectivity Measurement Specialties | Voltage - Supply 9V ~ 30V |
Series | Port Size Male - 7/16" (11.11mm) O-Ring |
Packaging Box | Port Style Threaded |
Part Status Obsolete | Features Temperature Compensated |
Applications Industrial Automation | Maximum Pressure 5000PSI (34473.79kPa) |
Pressure Type Vented Gauge | Operating Temperature -40°C ~ 125°C |
Operating Pressure 2500PSI (17236.89kPa) | Package / Case Cylinder |
Output Type Analog Current | Base Product Number |
Output 4 mA ~ 20 mA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| M5251-000005-03KPG | TE Connectivity Measurement Specialties | 38 | 223-1746-ND | €140.31000 | Similar |


